ABC31DTMI

Heilind Number:SULABC31DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DTMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DTMI

Detailed Description

Introducing SKU ABC31DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Contact materials of beryllium copper with gold plating ensure excellent conductivity. With 62 positions in a 2-row configuration and a pitch of 2.54mm, it allows for efficient signal transfer. The loop bellow contact type and right-angle orientation further enhance versatility. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability. Whether in aerospace, defense, or industrial settings, the ABC31DTMI connector delivers exceptional performance and reliability.