ABC31DTMS

Heilind Number:SULABC31DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DTMS

Detailed Description

The ABC31DTMS is a high-performance PCB connector designed for demanding applications. Featuring a unique Loop Bellow contact type made of Beryllium Copper with Gold plating, it ensures reliable signal transmission with low contact resistance. This female connector offers dual rows with a total of 62 positions, accommodating complex board-to-board connections. With a 2.54mm pitch and 700VAC voltage rating, it meets stringent industry standards for power and signal integrity. The right-angle orientation and side hole mount type provide versatility in installation, while the thru-hole termination method guarantees secure attachment to the PCB. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures durability and long-lasting performance. Whether for aerospace, telecommunications, or industrial electronics, the ABC31DTMS is the perfect choice for reliable and high-speed connectivity.