| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC31DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC31DTMT |
ABC31DTMT
| Heilind Number: | SULABC31DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC31DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC31DTMT, a female board-to-board PCB connector designed for high reliability applications. With a contact rating of 3A and voltage resistance up to 700VAC, this connector ensures robust power transmission. Featuring two rows of 62 loop bellow contacts made of beryllium copper with gold plating, it guarantees excellent conductivity and durability. The threaded mount type and thru-hole termination method offer secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is ideal for demanding environments. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it provides efficient interconnection on PCBs. Trust the ABC31DTMT for reliable and high-performance connectivity in your electronic systems.

