ABC35DCKD

Heilind Number:SULABC35DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DCKD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DCKD

Detailed Description

Featuring PPS & Beryllium Copper construction, SKU ABC35DCKD is a high-performance female connector designed for printed circuit boards. With a 2-row configuration and a clearance hole mount type, it offers easy installation. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. Operating at 700 VAC and 3A, this connector is suitable for high-power applications. Its loop bellow contact type and straight orientation facilitate secure connections. With 70 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. The connector's -65 to 150°C operating temperature range makes it versatile for various environments. Matte Tin termination plating enhances its reliability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a vital component for electronic systems.