ABC35DCKH

Heilind Number:SULABC35DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DCKH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DCKH

Detailed Description

Introducing the ABC35DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in high-voltage environments, with a rating of 700 VAC. The female gender, 2-row design with 70 positions, and straight orientation make it versatile for various PCB layouts. Contact pins made of Beryllium Copper with gold plating offer excellent conductivity and durability. With a clearance hole mount and thru-hole termination method, installation is convenient and secure. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for harsh industrial settings. The Loop Bellow contact type guarantees low contact resistance and high signal integrity. Matte Tin termination plating enhances solderability. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Perfect for aerospace, defense, and other hi-rel applications, the ABC35DCKH sets a new standard for board-to-board connectivity.