ABC35DCKI-S288

Heilind Number:SULABC35DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DCKI-S288

Detailed Description

The ABC35DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability even in harsh operating environments. With a pitch of 2.54mm, it offers precise connectivity for intricate circuitry. The connector, with a voltage rating of 700 VAC and an amperage of 3A, guarantees efficient power transmission. Its gold-plated contact material ensures excellent conductivity, while the termination method of Card Extender allows for secure attachment. This female connector, with two rows and 70 positions, is ideal for complex PCB setups. Operating within a wide temperature range of -65 to 150°C, it meets the needs of various industries. Its loop bellow contact type and straddle orientation further enhance its versatility. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on the PCB. With termination plating in matte tin, it offers durability and longevity. Certified for quality, this connector is part of the ABC35DCKIS288 series, making it a reliable choice for your connectivity needs.