ABC35DCKI

Heilind Number:SULABC35DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DCKI

Detailed Description

Introducing the ABC35DCKI, a high-performance female PCB connector designed for reliable power transmission. With a durable construction featuring PPS and Beryllium Copper, this connector ensures longevity in demanding environments. Boasting a maximum amperage of 3A and a voltage rating of 700VAC, it guarantees efficient power delivery. The two-row, threaded mount design with a termination method of Thru Hole offers secure attachment to the PCB. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type allows for smooth insertion and removal. With 70 positions, this connector accommodates multiple connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The Matte Tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, the ABC35DCKI is compact yet powerful. Perfect for board-to-board and card edge connections, this connector is a must-have for any electronic setup.