ABC35DCKN-S288

Heilind Number:SULABC35DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DCKN-S288

Detailed Description

The ABC35DCKN-S288 is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent requirements of industrial and commercial systems. The female gender, two rows, and loop bellow contact type make it suitable for various board-to-board connections. Gold-plated contacts offer superior conductivity, while the matte tin termination ensures long-term stability. Operating within a wide temperature range of -65 to 150°C, it guarantees consistent performance in extreme conditions. The straddle orientation and no mounting requirement provide flexibility in installation. With 70 positions and a pitch of 2.54mm, it offers ample connectivity options. Compact in size with a height of 15.49mm and width of 9.4mm, it efficiently saves space on the PCB. The ABC35DCKN-S288 is the perfect solution for high-reliability applications where durability and performance are paramount.