ABC35DCKS-S288

Heilind Number:SULABC35DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DCKS-S288

Detailed Description

Introducing the ABC35DCKS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. With a compact design and a pitch of 2.54mm, it offers seamless integration into your PCB layout. The female connector has two rows, each accommodating 70 positions, making it ideal for multi-channel setups. Its side hole mount and card extender termination method provide secure attachment and easy assembly. The contact material of Beryllium Copper with gold plating guarantees reliable conductivity, even in high-voltage environments of up to 700VAC. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial settings. Its loop bellow contact type and straddle orientation further enhance performance. With a tail length of 4.45mm and a height of 15.49mm, it offers versatility in installation. The matte tin termination plating ensures long-term stability. Whether in aerospace, telecommunications, or other industries, the ABC35DCKS-S288 is the perfect choice for your connectivity needs.