ABC35DCKS

Heilind Number:SULABC35DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DCKS

Detailed Description

The ABC35DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With a 3A amperage rating and 700VAC voltage capability, it offers efficient power transmission. The female connector has two rows, utilizing a side hole mount type and thru-hole termination method for easy installation. Its gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The connector, with 70 positions and a pitch of 2.54mm, guarantees secure and precise connections. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on PCBs. Ideal for aerospace, military, and industrial applications, the ABC35DCKS ensures high reliability and performance in critical systems.