ABC35DCKT-S288

Heilind Number:SULABC35DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DCKT-S288

Detailed Description

Introducing the ABC35DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a two-row design and threaded mount type, it offers secure and stable installation. The termination method is through a Card Extender, making it easy to integrate into your PCB setup. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and durability. Each of the 70 positions features a Loop Bellow contact type, ideal for reliable signal transmission. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in varied environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, allow for space-saving on the PCB. The termination plating is done in Matte Tin, ensuring solderability. Classified under the hi-rel category, the ABC35DCKTS288 is a top choice for aerospace, defense, and other critical applications where performance is paramount.