ABC35DCKT

Heilind Number:SULABC35DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DCKT

Detailed Description

Introducing the ABC35DCKT, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, perfect for secure and efficient connections. Crafted with PPS and Beryllium Copper, it guarantees durability and reliability. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity. With a maximum voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is Thru Hole, and the mount type is Threaded for easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its functionality. With 70 positions and a tail length of 4.83mm, it offers versatility in connectivity. The termination plating is Matte Tin, providing corrosion resistance. Compact yet robust, the ABC35DCKT is the ideal solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.