ABC35DETH

Heilind Number:SULABC35DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DETH

Detailed Description

Introducing the ABC35DETH board-to-board PCB connector, designed for high-performance applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a gender specification of female and two rows of contacts, it offers versatility in circuit board layouts. The cantilever contact type, made of gold-plated Beryllium Copper, guarantees low contact resistance and high durability. Operating at a maximum voltage of 700 VAC and amperage of 3 A, it is suitable for power and signal transmission. The connector's clearance hole mount type and thru-hole termination method simplify installation. With 70 positions, a pitch of 2.54 mm, and a straight orientation, it enables precise and efficient board-to-board connections. Rated for an extended operating temperature range of -65 to 150 °C, the ABC35DETH connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 10.95 mm and width of 8.38 mm, saves valuable board space. The matte tin termination plating ensures solderability and corrosion resistance, enhancing the connector's longevity. Trust in the ABC35DETH for high-reliability interconnect solutions in your next project.