ABC35DEYH

Heilind Number:SULABC35DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DEYH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DEYH

Detailed Description

Introducing the ABC35DEYH Board To Board PCB Connector, designed for high-performance applications that demand reliability and precision. With two rows and 70 positions, this connector features a female gender and straight orientation, making it ideal for secure connections on PCBs. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. It offers a pitch of 2.54mm (.1 in) and can handle a maximum voltage of 700 VAC, with an amperage rating of 3A. The termination method is thru hole with matte tin plating, guaranteeing a stable and long-lasting connection. Its operating temperature range of -65 to 150°C makes it suitable for harsh environments. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it provides a compact yet robust solution for your connectivity needs. Trust in the ABC35DEYH for seamless and efficient board-to-board connections in your application.