ABC35DRAH-S93

Heilind Number:SULABC35DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC35DRAH-S93

Detailed Description

Introducing the ABC35DRAH-S93, a high-performance board to board PCB connector designed for critical applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The female connector with two rows and right-angle orientation is ideal for space-saving installations. Its thru-hole termination method and gold-plated beryllium copper contacts guarantee secure and low-resistance connections. With a pitch of 2.54mm and 70 positions, it suits a variety of PCB layouts. Meeting stringent operating temperature requirements from -65 to 150°C, this connector is built for durability. Its compact dimensions of 10.95mm height and 10.16mm width make it suitable for compact designs. The matte tin termination plating ensures long-term reliability. Perfect for aerospace, defense, and industrial applications, the ABC35DRAHS93 connector is a dependable choice for your connectivity needs.