ABC35DRAI

Heilind Number:SULABC35DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRAI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRAI

Detailed Description

Introducing the ABC35DRAI, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector boasts a 2.54mm pitch and 70 positions, ensuring reliable connectivity. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions of 10.95mm height and 10.16mm width make it ideal for space-constrained designs. With matte tin termination plating and full bellow contact type, signal integrity is maintained. Whether used in aerospace, defense, or industrial applications, the ABC35DRAI ensures high reliability and performance.