ABC35DRAN-S734

Heilind Number:SULABC35DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC35DRAN-S734

Detailed Description

Introducing the ABC35DRAN-S734, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 70 gold-plated contacts and a pitch of 2.54mm, it offers reliable and efficient data transfer. The Full Bellow contact type and Matte Tin termination plating guarantee durability and stability, even in extreme operating temperatures ranging from -65 to 150°C. The right-angle orientation and compact dimensions of 10.95mm in height and 10.16mm in width make it suitable for space-constrained applications. Ideal for aerospace, defense, and other high-reliability industries, the ABC35DRANS734 connector sets the standard for performance and quality in PCB connectivity.