| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC35DRAN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC35DRAN-S93 |
ABC35DRAN-S93
| Heilind Number: | SULABC35DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC35DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ABC35DRAN-S93, a high-performance board to board PCB connector designed for demanding applications. With a pitch of 2.54mm and a orientation of right angle, this connector features 70 gold-plated beryllium copper contacts for reliable conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it ensures efficient power transmission. The full bellow contact type and termination method through hole guarantee secure connectivity. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm in height and with a connector width of 10.16mm, it offers compact yet robust connectivity. Trust in the ABC35DRANS93 for your critical electronic connections.

