ABC35DRAN

Heilind Number:SULABC35DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRAN

Detailed Description

Introducing the ABC35DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability and durability in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a pitch of 2.54mm (.1in) and a total of 70 positions. Its right-angle orientation and termination method through-hole mounting make it easy to integrate into your PCB design. The contacts are made of Beryllium Copper with gold plating for excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 150°C, it is ideal for use in a wide range of applications. The connector's compact size, with a height of 10.95mm (.431in) and width of 10.16mm (.4in), allows for space-efficient PCB layouts. Trust the ABC35DRAN for secure and high-speed connections in your electronic devices.