ABC35DRAS-S93

Heilind Number:SULABC35DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC35DRAS-S93

Detailed Description

ABC35DRAS-S93 is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliability in industrial applications. The connector, with a 2.54mm pitch and 70 positions, offers secure and precise connections. Its female, right-angle orientation with side hole mounting and through-hole termination method allows for efficient PCB assembly. With gold-plated Beryllium Copper contacts and matte Tin termination plating, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 150°C and rated for 700VAC, this connector is suitable for harsh operating conditions. Its compact dimensions, 10.95mm height, and 10.16mm width make it space-efficient on PCBs. Compliant with high-reliability standards, the ABC35DRAS-S93 is the ideal choice for mission-critical systems.