ABC35DRAS

Heilind Number:SULABC35DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DRAS

Detailed Description

Introducing SKU ABC35DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it offers reliable power transmission. The female gender, 2 rows, and side hole mount type make it versatile for various connectivity needs. Utilizing a Thru Hole termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and enhanced signal integrity. The 2.54mm pitch and full bellow contact type provide secure connections. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With 70 positions and a 3.18mm tail length, it accommodates complex PCB layouts. Its compact design, measuring 10.95mm in height and 10.16mm in width, saves space without compromising performance. Terminated with matte tin, it offers corrosion resistance. Certified for reliability, this connector belongs to the hi-rel category. Trust the ABC35DRAS for seamless board-to-board connections in critical systems.