ABC35DREH-S13

Heilind Number:SULABC35DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DREH-S13

Detailed Description

Introducing the ABC35DREH-S13, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector features two rows with a 2.54mm pitch, perfect for secure and efficient board-to-board connections. With a 700 VAC voltage rating and operating temperature range of -65 to 150°C, it ensures reliable performance in harsh environments. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Its unique Full Bellow contact type and straddle orientation provide stable and precise connections. With 70 positions and a tail length of 5.33mm, this connector offers ample connectivity options. The clearance hole mount type and card extender termination method make installation easy and secure. Measuring 10.95mm in height and 10.16mm in width, it's compact yet highly functional. Certified for quality and reliability, the ABC35DREH-S13 is the ideal choice for mission-critical electronic systems.