ABC35DREI

Heilind Number:SULABC35DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DREI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DREI

Detailed Description

Introducing the ABC35DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and eyelet termination method for secure installation. Contact plating in gold and termination plating in matte tin guarantee excellent conductivity and corrosion resistance. Operating temperature range from -65 to 150°C makes it ideal for aerospace, defense, and industrial applications. With 70 positions and a pitch of 2.54mm, it offers high-density interconnect solutions. The straight orientation and full bellow contact type ensure efficient signal transfer. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet robust. Trust the ABC35DREI for your critical PCB connection needs.