ABC35DREN-S734

Heilind Number:SULABC35DREN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DREN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DREN-S734
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC35DREN-S734

Detailed Description

ABC35DREN-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 70 female contacts in a straight orientation, it offers versatile and secure mating. The contact material is Gold plated for optimal conductivity, while the termination method using eyelets guarantees easy installation. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial settings. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating further enhances durability. Trusted for its performance and quality, the ABC35DREN-S734 is a reliable choice for your connectivity needs.