| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC35DREN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC35DREN-S93 |
ABC35DREN-S93
| Heilind Number: | SULABC35DREN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC35DREN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC35DREN-S93, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 70 positions, it offers ample connectivity options. The female gender, straight orientation, and no mounting requirement make installation easy. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the Matte Tin termination plating ensures long-term durability. Operating at temperatures ranging from -65 to 150 °C, and rated for 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Trust in the ABC35DREN-S93 for secure and efficient board-to-board connections.

