ABC35DREN

Heilind Number:SULABC35DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DREN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DREN

Detailed Description

The ABC35DREN connector offers reliable power transmission with a current rating of 3A and a voltage capacity of 700VAC, making it suitable for high-performance applications. Featuring two rows of 70 female contacts with eyelet termination, this connector ensures secure and efficient connectivity. Crafted from PPS and Beryllium Copper with gold plating, it guarantees durability and low contact resistance. The full bellow contact design and straight orientation further enhance signal integrity. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The Matte Tin termination plating offers additional protection against corrosion. Measuring at 10.95mm in height and 10.16mm in width, this connector is compact yet robust, perfect for board-to-board or card edge connections in various electronic systems.