ABC35DRES-S13

Heilind Number:SULABC35DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DRES-S13

Detailed Description

Introducing SKU ABC35DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it provides reliable power and signal transmission. The gold-plated contacts and full bellow design offer excellent conductivity and signal integrity. With 70 positions and a pitch of 2.54mm, it allows for high-density connections. The termination method of card extender with side hole mount type offers easy installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industries. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Overall, the ABC35DRESS13 connector is a dependable solution for your connectivity needs.