| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC35DRES-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC35DRES-S93 |
ABC35DRES-S93
| Heilind Number: | SULABC35DRES-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC35DRES-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC35DRES-S93, a high-performance PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity and corrosion resistance. The Full Bellow contact type and side hole mount offer secure and efficient connections in tight spaces. Featuring 70 positions and a 2.54mm pitch, it provides ample connectivity options. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The matte tin termination plating guarantees durability. Perfect for board-to-board and card edge connections, the ABC35DRES-S93 is a crucial component for high-reliability systems.

