ABC35DRES

Heilind Number:SULABC35DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DRES

Detailed Description

Introducing the ABC35DRES, a high-performance PCB connector perfect for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and efficient conductivity. With a 2.54mm pitch and 70 positions spread across 2 rows, it offers ample connectivity options. The termination method using eyelets guarantees secure attachment. Gold-plated Beryllium Copper contacts provide excellent signal transmission, rated for up to 700VAC and 3A. Operating within a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The straight orientation and side hole mount type facilitate easy installation on PCBs. With a compact design measuring just 10.95mm in height and 10.16mm in width, it's space-efficient. Matte Tin termination plating ensures reliability. This connector is ideal for hi-rel applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the ABC35DRES.