ABC35DRMD-S273

Heilind Number:SULABC35DRMD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMD-S273
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC35DRMD-S273

Detailed Description

Introducing the ABC35DRMD-S273, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring exceptional durability and conductivity. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission. The connector, with a clearance hole mount type and wire wrap termination method, offers easy and secure installation. Its 2.54mm pitch and Loop Bellow contact type provide precise connectivity in a straight orientation. With 70 positions and a voltage rating of 700VAC, it's suitable for a wide range of electronic systems. Operating seamlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The connector's compact design, with a height of just 15.49mm and width of 9.4mm, makes it perfect for space-constrained applications. Trust in the ABC35DRMD-S273 for efficient and reliable board-to-board or card edge connections in your projects.