ABC35DRMD-S288

Heilind Number:SULABC35DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRMD-S288

Detailed Description

The ABC35DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and straddle orientation make it versatile for various PCB layouts. Its termination method of card extender with matte tin plating guarantees secure and stable connections. Contact material of Beryllium Copper with gold plating offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 70 positions, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The ABC35DRMD-S288 complies with RoHS standards and is a reliable solution for your connectivity needs.