ABC35DRMH

Heilind Number:SULABC35DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRMH

Detailed Description

Introducing the ABC35DRMH, a high-performance PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The female gender, 2 rows, and 70 positions make it versatile for various circuit board setups. Its clearance hole mount type and wire wrap termination method facilitate easy and secure installation. The gold-plated Beryllium Copper contacts offer superior conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Don't compromise on quality and performance – choose the ABC35DRMH for your connectivity needs.