ABC35DRMI-S288

Heilind Number:SULABC35DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRMI-S288

Detailed Description

Introducing the ABC35DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and beryllium copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. The female gender, two rows, and threaded mount type offer secure and stable connection. Utilizing a card extender termination method and gold-plated beryllium copper contacts, it guarantees excellent signal transmission with minimal loss. The loop bellow contact type and straddle orientation further enhance its versatility. With 70 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is suitable for various industrial applications. Its compact design, with a height of .61 inches and width of 9.4mm (.37 in), saves valuable board space. The matte tin termination plating ensures durability and longevity. Classified under hi-rel connectors, this product, with the acronym ABC35DRMIS288, is a top choice for mission-critical systems.