ABC35DRMI

Heilind Number:SULABC35DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRMI

Detailed Description

Introducing the ABC35DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 70 female contacts, this connector ensures secure and reliable connections. Featuring a rugged threaded mount and wire wrap termination method, it guarantees stability in harsh environments. The contact material is made of beryllium copper with gold plating, offering excellent conductivity and durability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. With a compact connector height of 15.49mm and a width of 9.4mm, it saves space on the PCB while delivering high performance. Trust the ABC35DRMI for your critical connectivity needs.