ABC35DRMN-S273

Heilind Number:SULABC35DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMN-S273
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC35DRMN-S273

Detailed Description

The ABC35DRMN-S273 board to board connector offers reliable connectivity in high-performance electronic systems. Designed for female gender with two rows and a pitch of 2.54mm, it features PPS and Beryllium Copper construction ensuring durability and efficient signal transmission. With a contact plating of gold and termination plating of matte tin, it guarantees optimal conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for demanding applications. Its loop bellow contact type and wire wrap termination method further enhance its performance. With an operating temperature range of -65 to 150°C, it is ideal for use in harsh environments. The straight orientation, 70 positions, and 14.22mm tail length offer versatility in connectivity solutions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether used in aerospace, defense, or industrial applications, the ABC35DRMN-S273 ensures secure and stable connections.