ABC35DRMN-S288

Heilind Number:SULABC35DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DRMN-S288

Detailed Description

Introducing the ABC35DRMN-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a compact yet sturdy build, this connector features PPS and Beryllium Copper construction for optimal conductivity and durability. Its 2.54mm pitch and 70 positions ensure seamless connectivity, while the Gold-plated Beryllium Copper contacts guarantee efficient signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. The loop bellow contact type and straddle orientation further enhance its versatility. Tailored for card extender termination, it offers a secure and stable connection. Matte Tin termination plating adds an extra layer of protection against corrosion. With a female gender and 2 rows, this connector is a vital component in the world of electronics, meeting the highest standards of performance and quality.