ABC35DRMN-S328

Heilind Number:SULABC35DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRMN-S328

Detailed Description

Introducing the ABC35DRMN-S328, a high-performance connector designed for precision connectivity in demanding environments. Crafted from PPS and Beryllium Copper, this female connector features two rows with a pitch of 2.54mm (.1in), accommodating 70 positions with ease. The termination method, Wire Wrap, ensures secure and reliable connections. Contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and durability, even at high voltages of up to 700VAC. The straight orientation and loop bellow contact type offer seamless integration. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is ideal for critical applications. With a tail length of 14.22mm (.56in) and a compact design, it fits perfectly on PCBs. Matte Tin termination plating adds to its longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ABC35DRMNS328 is a top choice for professionals seeking quality and performance.