ABC35DRMN-S664

Heilind Number:SULABC35DRMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMN-S664
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC35DRMN-S664

Detailed Description

The ABC35DRMN-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability and reliability in harsh environments. This female connector, with two rows and a straight orientation, offers seamless connectivity. With a contact material of Beryllium Copper and gold plating, it guarantees efficient signal transmission with low contact resistance. The wire wrap termination method and a pitch of 2.54mm make for easy installation. Operating at a wide temperature range from -65 to 150°C and accommodating a voltage of 700 VAC, it is suitable for diverse industrial settings. With 70 positions and a tail length of 14.22mm, it provides ample connectivity options while maintaining a compact design. The matte tin termination plating ensures long-term performance. Ideal for hi-rel applications, this connector is a reliable choice for your PCB connectivity needs.