ABC35DRMN

Heilind Number:SULABC35DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DRMN

Detailed Description

Introducing the ABC35DRMN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm and contact plating of gold, it guarantees low signal loss and efficient power transmission. The female gender, straight orientation, and loop bellow contact type make it versatile for various assembly requirements. RoHS compliant and operating at a wide temperature range from -65 to 150 °C, it meets stringent industry standards for safety and performance. With 70 positions, 3A amperage, and 700VAC voltage rating, this connector is ideal for high-density circuitry and power distribution. Its wire wrap termination method and matte tin plating offer secure and durable connections. The ABC35DRMN is the perfect choice for professionals in electronics, telecommunications, and aerospace industries, where reliability and performance are paramount.