ABC35DRMS-S288

Heilind Number:SULABC35DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DRMS-S288

Detailed Description

Introducing the ABC35DRMS-S288, a high-performance board-to-board PCB connector designed with precision and durability in mind. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it's ideal for power and signal transmission. The female connector with two rows and a side hole mount type offers versatile installation options. Its contact material of Beryllium Copper with gold plating guarantees efficient conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With 70 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. The matte tin termination plating ensures long-term performance. Trust the ABC35DRMS-S288 for seamless board-to-board connections in your projects.