ABC35DRMS

Heilind Number:SULABC35DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DRMS

Detailed Description

Introducing the ABC35DRMS, a high-performance female board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission even in demanding environments. The 2.54mm pitch and 70 positions cater to complex connectivity needs, while the straight orientation and side hole mount type offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and electronic devices. With a voltage rating of 700VAC and amperage of 3A, it meets stringent performance standards. The termination method of wire wrap and matte tin plating on the termination ensure secure and stable connections. Ideal for use in aerospace, defense, and other hi-rel applications, the ABC35DRMS is a dependable choice for your connectivity needs.