ABC35DRMT-S273

Heilind Number:SULABC35DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC35DRMT-S273

Detailed Description

Introducing the ABC35DRMT-S273, a high-performance PCB connector designed for critical applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a contact material of Beryllium Copper and gold plating, it guarantees optimal signal transmission and resistance to corrosion. The threaded mount type and wire wrap termination method provide secure and efficient installation. Boasting a 2.54mm pitch and 70 positions, it offers ample connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. Trust in the ABC35DRMTS273 for seamless board-to-board and card edge connections in your projects.