ABC35DRMT-S288

Heilind Number:SULABC35DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRMT-S288

Detailed Description

The ABC35DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for use in various electronic systems. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees reliable signal transmission. The 2.54mm pitch and loop bellow contact type further enhance its functionality. Operating in a wide temperature range from -65 to 150 °C, this connector is highly versatile. With 70 positions and a tail length of 13.84mm, it provides ample connectivity options. Measuring .61in in height and 9.4mm in width, it is compact yet efficient. The termination plating of Matte Tin ensures long-term performance. Classified under the category of high-quality PCB connectors, the ABC35DRMTS288 is a must-have component for any electronic assembly project.