ABC35DRMT-S664

Heilind Number:SULABC35DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC35DRMT-S664

Detailed Description

The ABC35DRMT-S664 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity. With a pitch of 2.54mm, it offers precise alignment for seamless integration. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and threaded mount design provide secure connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. It boasts 70 positions across two rows, accommodating complex PCB layouts. The termination method is wire wrap, and the termination plating is matte tin, further enhancing its performance. Measuring just 15.49mm in height and 11.94mm in width, it is compact yet efficient. The ABC35DRMT-S664 is a perfect choice for board-to-board and card edge connections in various industries.