ABC35DRMT

Heilind Number:SULABC35DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRMT

Detailed Description

Introducing the ABC35DRMT, a high-performance female connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The threaded mount type and wire wrap termination method offer secure and efficient installation. Gold-plated contacts on a 2.54mm pitch provide excellent conductivity. The connector's straight orientation, 70 positions, and loop bellow contact type make it versatile for various board-to-board and card edge connection needs. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Terminated with matte tin plating, it ensures durability and corrosion resistance. Whether in aerospace, defense, or industrial applications, the ABC35DRMT connector guarantees top performance.