ABC35DRMZ

Heilind Number:SULABC35DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRMZ

Detailed Description

Introducing the ABC35DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows with a total of 70 positions, this connector ensures reliable connectivity in complex electronic systems. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The termination method of Wire Wrap guarantees secure attachment, while the contact plating of Gold ensures optimal signal transmission. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its straight orientation and side hole mount type provide versatility in installation. The Loop Bellow contact type further enhances its performance, making it ideal for critical applications in aerospace, defense, and industrial sectors. Trust the ABC35DRMZ for seamless and efficient board-to-board connections.