ABC35DRSD-S664

Heilind Number:SULABC35DRSD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRSD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRSD-S664
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC35DRSD-S664

Detailed Description

Introducing the ABC35DRSD-S664, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. Crafted from durable PPS and Beryllium Copper, and plated with gold for enhanced conductivity, it ensures reliable performance even in harsh environments. With a contact type of Loop Bellow and termination method of Thru Hole, this connector offers seamless integration. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent industry standards. The straight orientation, along with a tail length of 4.83mm, facilitates easy installation. Its matte tin termination plating guarantees long-term durability. Suitable for applications requiring a wide operating temperature range of -65 to 150°C, this connector is a dependable choice for aerospace, defense, and industrial systems. With 70 positions and a compact design, it optimizes PCB connectivity. Trust the ABC35DRSD-S664 for robust and efficient board-to-board connections in your projects.