ABC35DRSD

Heilind Number:SULABC35DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DRSD

Detailed Description

Introducing the ABC35DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 70 gold-plated contact pins, each with a loop bellow design, signal transmission is optimized for efficiency. The straight orientation and clearance hole mount type make installation hassle-free, while the thru-hole termination method guarantees secure attachment. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating ensuring durability, the ABC35DRSD is a reliable connectivity solution for critical systems.