ABC35DRSH-S328

Heilind Number:SULABC35DRSH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRSH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRSH-S328
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRSH-S328

Detailed Description

Introducing the ABC35DRSH-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, two rows, and clearance hole mount type make installation easy. Utilizing gold-plated Beryllium Copper contacts with Loop Bellow design, it guarantees excellent signal integrity. With 70 positions and straight orientation, it's perfect for high-density layouts. The connector's -65 to 150°C operating temperature range and matte tin termination plating enhance durability. Measuring .61" in height and 9.4mm in width, it's compact yet efficient. Trust the ABC35DRSH-S328 for seamless PCB connections in aerospace, defense, and industrial applications.