ABC35DRSI-S288

Heilind Number:SULABC35DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DRSI-S288

Detailed Description

Introducing the ABC35DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 70 positions in a two-row configuration, making it ideal for complex circuitry setups. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it guarantees reliable performance in harsh environments. The termination method is via card extender, offering secure and stable connections. The connector's straddle orientation and threaded mount type provide versatility in installation. With a sleek design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Trust the ABC35DRSIS288 for efficient and dependable interconnect solutions.